Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW32FT3R6M8HL Wirewound Inductor, AEC-Q200, 3.6 µH, 0.12 ohm, 150 MHz, 700 mA, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/4659319-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW32FT3R6M8HLCopy
Manufacturer Standard Lead Time28 weeks
Order Code4659323
Product RangeLQW32FT_8H Series
Your Part Number
948 In Stock
Need more?
948 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY6.760 (CNY7.6388) |
| 100+ | CNY6.390 (CNY7.2207) |
| 250+ | CNY6.240 (CNY7.0512) |
| 500+ | CNY6.090 (CNY6.8817) |
| 1500+ | CNY6.010 (CNY6.7913) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.46 (CNY10.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW32FT3R6M8HLCopy
Manufacturer Standard Lead Time28 weeks
Order Code4659323
Product RangeLQW32FT_8H Series
Technical Datasheet
Inductance3.6µH
DC Resistance Max0.12ohm
Self Resonant Frequency150MHz
DC Current Rating700mA
Inductor Case / Package1210 [3225 Metric]
Product RangeLQW32FT_8H Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.6µH
Self Resonant Frequency
150MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.12ohm
DC Current Rating
700mA
Product Range
LQW32FT_8H Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
