Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW32FT2R7M0HL
Order Code
Re-Reel3498148RL
Cut Tape3498148
Product RangeLQW32FT_0H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.170 | CNY7.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.170 (CNY8.1021) |
| 50+ | CNY5.140 (CNY5.8082) |
| 100+ | CNY4.860 (CNY5.4918) |
| 250+ | CNY4.490 (CNY5.0737) |
| 500+ | CNY4.240 (CNY4.7912) |
| 1500+ | CNY3.940 (CNY4.4522) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW32FT2R7M0HL
Order Code
Re-Reel3498148RL
Cut Tape3498148
Product RangeLQW32FT_0H Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)975mA
Inductor ConstructionUnshielded
Saturation Current (Isat)975mA
Product RangeLQW32FT_0H Series
DC Resistance Max0.22ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Unshielded
Product Range
LQW32FT_0H Series
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
975mA
Saturation Current (Isat)
975mA
DC Resistance Max
0.22ohm
Product Length
3.2mm
Product Height
2.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
