Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW32FT100M0HL Power Inductor (SMD), 10 µH, 700 mA, Unshielded, 500 mA, LQW32FT_0H Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/151558907-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW32FT100M0HLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2913686RL
Cut Tape2913686
Product RangeLQW32FT_0H Series
Your Part Number
13,171 In Stock
Need more?
13,171 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.970 | CNY6.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.970 (CNY7.8761) |
| 50+ | CNY5.710 (CNY6.4523) |
| 100+ | CNY4.700 (CNY5.311) |
| 250+ | CNY4.680 (CNY5.2884) |
| 500+ | CNY4.660 (CNY5.2658) |
| 1500+ | CNY3.670 (CNY4.1471) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW32FT100M0HLCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2913686RL
Cut Tape2913686
Product RangeLQW32FT_0H Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)700mA
Inductor ConstructionUnshielded
Saturation Current (Isat)500mA
Product RangeLQW32FT_0H Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.4ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
LQW32FT_0H Series
DC Resistance Max
0.4ohm
Product Length
3.2mm
Product Height
2.3mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
500mA
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
