Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW2UASR91J0CL Wirewound Inductor, 910 nH, 1.68 ohm, 320 MHz, 380 mA, 1008 [2520 Metric], LQW2UAS_0C Series](https://www.element14.cn/productimages/standard/en_GB/3227914-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW2UASR91J0CLCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3228015RL
Cut Tape3228015
Product RangeLQW2UAS_0C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.760 | CNY8.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.760 (CNY1.9888) |
| 50+ | CNY1.250 (CNY1.4125) |
| 250+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.946 (CNY1.069) |
| 1000+ | CNY0.862 (CNY0.9741) |
| 2000+ | CNY0.809 (CNY0.9142) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW2UASR91J0CLCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3228015RL
Cut Tape3228015
Product RangeLQW2UAS_0C Series
Technical Datasheet
Inductance910nH
DC Resistance Max1.68ohm
Self Resonant Frequency320MHz
DC Current Rating380mA
Inductor Case / Package1008 [2520 Metric]
Product RangeLQW2UAS_0C Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.62mm
Product Width2.45mm
Product Height1.83mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
910nH
Self Resonant Frequency
320MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.45mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.68ohm
DC Current Rating
380mA
Product Range
LQW2UAS_0C Series
Inductor Construction
Unshielded
Product Length
2.62mm
Product Height
1.83mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
