Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW2UASR68F0CL Wirewound Inductor, 680 nH, 1.47 ohm, 375 MHz, 400 mA, 1008 [2520 Metric], LQW2UAS_0C Series](https://www.element14.cn/productimages/standard/en_GB/3227914-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW2UASR68F0CLCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3228002RL
Cut Tape3228002
Product RangeLQW2UAS_0C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.210 | CNY16.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.210 (CNY3.6273) |
| 50+ | CNY2.310 (CNY2.6103) |
| 250+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.740 (CNY1.9662) |
| 2000+ | CNY1.660 (CNY1.8758) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW2UASR68F0CLCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3228002RL
Cut Tape3228002
Product RangeLQW2UAS_0C Series
Technical Datasheet
Inductance680nH
DC Resistance Max1.47ohm
Self Resonant Frequency375MHz
DC Current Rating400mA
Inductor Case / Package1008 [2520 Metric]
Product RangeLQW2UAS_0C Series
Inductance Tolerance± 1%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.62mm
Product Width2.45mm
Product Height1.83mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Self Resonant Frequency
375MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 1%
Core Material
Ferrite
Product Width
2.45mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.47ohm
DC Current Rating
400mA
Product Range
LQW2UAS_0C Series
Inductor Construction
Unshielded
Product Length
2.62mm
Product Height
1.83mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
