Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW2UAS4R7J0CL Wirewound Inductor, 4.7 µH, 4 ohm, 60 MHz, 260 mA, 1008 [2520 Metric], LQW2UAS_0C Series](https://www.element14.cn/productimages/standard/en_GB/3227914-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW2UAS4R7J0CLCopy
Order Code
Re-Reel3227954RL
Cut Tape3227954
Product RangeLQW2UAS_0C Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW2UAS4R7J0CLCopy
Order Code
Re-Reel3227954RL
Cut Tape3227954
Product RangeLQW2UAS_0C Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max4ohm
Self Resonant Frequency60MHz
DC Current Rating260mA
Inductor Case / Package1008 [2520 Metric]
Product RangeLQW2UAS_0C Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.62mm
Product Width2.45mm
Product Height1.83mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
60MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.45mm
SVHC
No SVHC (17-Dec-2015)
DC Resistance Max
4ohm
DC Current Rating
260mA
Product Range
LQW2UAS_0C Series
Inductor Construction
Unshielded
Product Length
2.62mm
Product Height
1.83mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
