Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW2UAS18NJ00L Wirewound Inductor, 18 nH, 0.11 ohm, 2.5 GHz, 1 A, 1008 [2520 Metric], LQW2UAS_00 Series](https://www.element14.cn/productimages/standard/en_GB/3678409-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW2UAS18NJ00LCopy
Order Code3678409
Product RangeLQW2UAS_00 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW2UAS18NJ00LCopy
Order Code3678409
Product RangeLQW2UAS_00 Series
Technical Datasheet
Inductance18nH
DC Resistance Max0.11ohm
Self Resonant Frequency2.5GHz
DC Current Rating1A
Inductor Case / Package1008 [2520 Metric]
Product RangeLQW2UAS_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length2.62mm
Product Width2.45mm
Product Height1.83mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
18nH
Self Resonant Frequency
2.5GHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
2.45mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.11ohm
DC Current Rating
1A
Product Range
LQW2UAS_00 Series
Inductor Construction
Unshielded
Product Length
2.62mm
Product Height
1.83mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
