Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW2UAS12NJ0CL Wirewound Inductor, 12 nH, 0.09 ohm, 3.3 GHz, 1 A, 1008 [2520 Metric], LQW2UAS_0C Series](https://www.element14.cn/productimages/standard/en_GB/3227914-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW2UAS12NJ0CLCopy
Order Code
Re-Reel3227915RL
Cut Tape3227915
Product RangeLQW2UAS_0C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.150 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 50+ | CNY1.980 (CNY2.2374) |
| 250+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.550 (CNY1.7515) |
| 1000+ | CNY1.380 (CNY1.5594) |
| 2000+ | CNY0.900 (CNY1.017) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW2UAS12NJ0CLCopy
Order Code
Re-Reel3227915RL
Cut Tape3227915
Product RangeLQW2UAS_0C Series
Technical Datasheet
Inductance12nH
DC Resistance Max0.09ohm
Self Resonant Frequency3.3GHz
DC Current Rating1A
Inductor Case / Package1008 [2520 Metric]
Product RangeLQW2UAS_0C Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.62mm
Product Width2.45mm
Product Height1.83mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12nH
Self Resonant Frequency
3.3GHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.45mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.09ohm
DC Current Rating
1A
Product Range
LQW2UAS_0C Series
Inductor Construction
Unshielded
Product Length
2.62mm
Product Height
1.83mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
