Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW2BHNR15J03L Wirewound Inductor, 150 nH, 0.47 ohm, 350 MHz, 390 mA, 0805 [2015 Metric], LQW2BHN_03 Series](https://www.element14.cn/productimages/standard/en_GB/1404894-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW2BHNR15J03LCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3471612RL
Cut Tape3471612
Product RangeLQW2BHN_03 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.700 | CNY2.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.700 (CNY3.051) |
| 10+ | CNY2.210 (CNY2.4973) |
| 100+ | CNY1.970 (CNY2.2261) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.670 (CNY1.8871) |
| 2000+ | CNY1.540 (CNY1.7402) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW2BHNR15J03LCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3471612RL
Cut Tape3471612
Product RangeLQW2BHN_03 Series
Technical Datasheet
Inductance150nH
DC Resistance Max0.47ohm
Self Resonant Frequency350MHz
DC Current Rating390mA
Inductor Case / Package0805 [2015 Metric]
Product RangeLQW2BHN_03 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.5mm
Product Height1.7mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
150nH
Self Resonant Frequency
350MHz
Inductor Case / Package
0805 [2015 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.5mm
SVHC
No SVHC (17-Dec-2015)
DC Resistance Max
0.47ohm
DC Current Rating
390mA
Product Range
LQW2BHN_03 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
