Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW2BHNR12G03L Wirewound Inductor, 120 nH, 0.4 ohm, 750 MHz, 320 mA, 0805 [2015 Metric], LQW2BHN_03 Series](https://www.element14.cn/productimages/standard/en_GB/1404894-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW2BHNR12G03LCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3471611RL
Cut Tape3471611
Product RangeLQW2BHN_03 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.900 | CNY14.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.900 (CNY3.277) |
| 50+ | CNY2.370 (CNY2.6781) |
| 250+ | CNY1.950 (CNY2.2035) |
| 500+ | CNY1.780 (CNY2.0114) |
| 1000+ | CNY1.610 (CNY1.8193) |
| 2000+ | CNY1.580 (CNY1.7854) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW2BHNR12G03LCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3471611RL
Cut Tape3471611
Product RangeLQW2BHN_03 Series
Technical Datasheet
Inductance120nH
DC Resistance Max0.4ohm
Self Resonant Frequency750MHz
DC Current Rating320mA
Inductor Case / Package0805 [2015 Metric]
Product RangeLQW2BHN_03 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.5mm
Product Height1.7mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
120nH
Self Resonant Frequency
750MHz
Inductor Case / Package
0805 [2015 Metric]
Inductance Tolerance
± 2%
Core Material
Ferrite
Product Width
1.5mm
SVHC
No SVHC (17-Dec-2015)
DC Resistance Max
0.4ohm
DC Current Rating
320mA
Product Range
LQW2BHN_03 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
