Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW2BHN22NJ03L Wirewound Inductor, 22 nH, 0.09 ohm, 2.1 GHz, 720 mA, 0805 [2015 Metric], LQW2BHN_03 Series](https://www.element14.cn/productimages/standard/en_GB/1404894-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW2BHN22NJ03LCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3471608RL
Cut Tape3471608
Product RangeLQW2BHN_03 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.720 | CNY1.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.720 (CNY1.9436) |
| 50+ | CNY1.410 (CNY1.5933) |
| 250+ | CNY1.260 (CNY1.4238) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY1.050 (CNY1.1865) |
| 2000+ | CNY0.965 (CNY1.0904) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW2BHN22NJ03LCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3471608RL
Cut Tape3471608
Product RangeLQW2BHN_03 Series
Technical Datasheet
Inductance22nH
DC Resistance Max0.09ohm
Self Resonant Frequency2.1GHz
DC Current Rating720mA
Inductor Case / Package0805 [2015 Metric]
Product RangeLQW2BHN_03 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.5mm
Product Height1.7mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
22nH
Self Resonant Frequency
2.1GHz
Inductor Case / Package
0805 [2015 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.5mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
0.09ohm
DC Current Rating
720mA
Product Range
LQW2BHN_03 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
