Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW2BASR22J00L Wirewound Inductor, 220 nH, 0.7 ohm, 820 MHz, 400 mA, 0805 [2012 Metric], LQW2BAS_00 Series](https://www.element14.cn/productimages/standard/en_GB/FS324-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW2BASR22J00LCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2470315RL
Cut Tape2470315
Product RangeLQW2BAS_00 Series
Your Part Number
1,655 In Stock
Need more?
1,655 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.230 | CNY6.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.230 (CNY1.3899) |
| 50+ | CNY0.969 (CNY1.095) |
| 250+ | CNY0.801 (CNY0.9051) |
| 500+ | CNY0.710 (CNY0.8023) |
| 1000+ | CNY0.618 (CNY0.6983) |
| 2000+ | CNY0.580 (CNY0.6554) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW2BASR22J00LCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2470315RL
Cut Tape2470315
Product RangeLQW2BAS_00 Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.7ohm
Self Resonant Frequency820MHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLQW2BAS_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.09mm
Product Width1.53mm
Product Height1.42mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LQW2BASR22J00L is a surface-mount wound High Frequency Inductor with 820MHz minimum self-resonance frequency and 100MHz inductance test frequency.
- -55 to 125°C Operating temperature range (self-temperature rise is not included)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
820MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.53mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.7ohm
DC Current Rating
400mA
Product Range
LQW2BAS_00 Series
Inductor Construction
Unshielded
Product Length
2.09mm
Product Height
1.42mm
Technical Docs (1)
Alternatives for LQW2BASR22J00L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
