Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW2BASR18G00L Wirewound Inductor, 180 nH, 0.64 ohm, 920 MHz, 400 mA, 0805 [2015 Metric], LQW2BAS_00 Series](https://www.element14.cn/productimages/standard/en_GB/3357511-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW2BASR18G00LCopy
Order Code3357632
Product RangeLQW2BAS_00 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.724 (CNY0.8181) |
| 10000+ | CNY0.626 (CNY0.7074) |
| 20000+ | CNY0.614 (CNY0.6938) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY1,448.00 (CNY1,636.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW2BASR18G00LCopy
Order Code3357632
Product RangeLQW2BAS_00 Series
Technical Datasheet
Inductance180nH
DC Resistance Max0.64ohm
Self Resonant Frequency920MHz
DC Current Rating400mA
Inductor Case / Package0805 [2015 Metric]
Product RangeLQW2BAS_00 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.09mm
Product Width1.53mm
Product Height1.42mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180nH
Self Resonant Frequency
920MHz
Inductor Case / Package
0805 [2015 Metric]
Inductance Tolerance
± 2%
Core Material
Ferrite
Product Width
1.53mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.64ohm
DC Current Rating
400mA
Product Range
LQW2BAS_00 Series
Inductor Construction
Unshielded
Product Length
2.09mm
Product Height
1.42mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
