Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW2BAS6N0J00L Wirewound Inductor, 6 nH, 0.03 ohm, 4.5 GHz, 600 mA, 0805 [2015 Metric], LQW2BAS_00 Series](https://www.element14.cn/productimages/standard/en_GB/3263633-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW2BAS6N0J00LCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3263635RL
Cut Tape3263635
Product RangeLQW2BAS_00 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.230 | CNY6.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.230 (CNY1.3899) |
| 50+ | CNY0.969 (CNY1.095) |
| 250+ | CNY0.801 (CNY0.9051) |
| 500+ | CNY0.774 (CNY0.8746) |
| 1000+ | CNY0.747 (CNY0.8441) |
| 2000+ | CNY0.671 (CNY0.7582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW2BAS6N0J00LCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3263635RL
Cut Tape3263635
Product RangeLQW2BAS_00 Series
Technical Datasheet
Inductance6nH
DC Resistance Max0.03ohm
Self Resonant Frequency4.5GHz
DC Current Rating600mA
Inductor Case / Package0805 [2015 Metric]
Product RangeLQW2BAS_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.09mm
Product Width1.53mm
Product Height1.42mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6nH
Self Resonant Frequency
4.5GHz
Inductor Case / Package
0805 [2015 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.53mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.03ohm
DC Current Rating
600mA
Product Range
LQW2BAS_00 Series
Inductor Construction
Unshielded
Product Length
2.09mm
Product Height
1.42mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
