Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW2BAS10NG00L Wirewound Inductor, 10 nH, 0.1 ohm, 4.3 GHz, 600 mA, 0805 [2015 Metric], LQW2BAS_00 Series](https://www.element14.cn/productimages/standard/en_GB/3357511-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW2BAS10NG00LCopy
Manufacturer Standard Lead Time36 weeks
Order Code3357584
Product RangeLQW2BAS_00 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.240 (CNY1.4012) |
| 50+ | CNY1.050 (CNY1.1865) |
| 250+ | CNY0.862 (CNY0.9741) |
| 500+ | CNY0.759 (CNY0.8577) |
| 1000+ | CNY0.655 (CNY0.7402) |
| 2000+ | CNY0.642 (CNY0.7255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.20 (CNY7.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW2BAS10NG00LCopy
Manufacturer Standard Lead Time36 weeks
Order Code3357584
Product RangeLQW2BAS_00 Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.1ohm
Self Resonant Frequency4.3GHz
DC Current Rating600mA
Inductor Case / Package0805 [2015 Metric]
Product RangeLQW2BAS_00 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.09mm
Product Width1.53mm
Product Height1.42mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10nH
Self Resonant Frequency
4.3GHz
Inductor Case / Package
0805 [2015 Metric]
Inductance Tolerance
± 2%
Core Material
Ferrite
Product Width
1.53mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.1ohm
DC Current Rating
600mA
Product Range
LQW2BAS_00 Series
Inductor Construction
Unshielded
Product Length
2.09mm
Product Height
1.42mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
