Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW2BANR10G00L Wirewound Inductor, 100 nH, 0.35 ohm, 1.2 GHz, 1.05 A, 0805 [2015 Metric], LQW2BAN_00 Series](https://www.element14.cn/productimages/standard/en_GB/1404894-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW2BANR10G00LCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3471581RL
Cut Tape3471581
Product RangeLQW2BAN_00 Series
Your Part Number
1,835 In Stock
Need more?
1,835 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.910 | CNY14.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.910 (CNY3.2883) |
| 50+ | CNY2.370 (CNY2.6781) |
| 250+ | CNY1.950 (CNY2.2035) |
| 500+ | CNY1.880 (CNY2.1244) |
| 1000+ | CNY1.590 (CNY1.7967) |
| 2000+ | CNY1.420 (CNY1.6046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW2BANR10G00LCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3471581RL
Cut Tape3471581
Product RangeLQW2BAN_00 Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.35ohm
Self Resonant Frequency1.2GHz
DC Current Rating1.05A
Inductor Case / Package0805 [2015 Metric]
Product RangeLQW2BAN_00 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length2.09mm
Product Width1.53mm
Product Height1.42mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1.2GHz
Inductor Case / Package
0805 [2015 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
1.53mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.35ohm
DC Current Rating
1.05A
Product Range
LQW2BAN_00 Series
Inductor Construction
Unshielded
Product Length
2.09mm
Product Height
1.42mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
