Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW21FTR82M0HL Wirewound Inductor, 0.82 µH, 0.09 ohm, 360 MHz, 800 mA, 0805 [2012 Metric], LQW21FT_0H Series](https://www.element14.cn/productimages/standard/en_GB/3773337-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW21FTR82M0HLCopy
Order Code
Re-Reel3773341RL
Cut Tape3773341
Product RangeLQW21FT_0H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.070 | CNY9.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.070 (CNY10.2491) |
| 50+ | CNY6.490 (CNY7.3337) |
| 100+ | CNY6.120 (CNY6.9156) |
| 250+ | CNY5.660 (CNY6.3958) |
| 500+ | CNY5.340 (CNY6.0342) |
| 1500+ | CNY4.850 (CNY5.4805) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW21FTR82M0HLCopy
Order Code
Re-Reel3773341RL
Cut Tape3773341
Product RangeLQW21FT_0H Series
Technical Datasheet
Inductance0.82µH
DC Resistance Max0.09ohm
Self Resonant Frequency360MHz
DC Current Rating800mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLQW21FT_0H Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.2mm
Product Height1.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.82µH
Self Resonant Frequency
360MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.09ohm
DC Current Rating
800mA
Product Range
LQW21FT_0H Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
