Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW21FT1R0M0HL. Wirewound Inductor, 1 µH, 0.13 ohm, 320 MHz, 700 mA, 0805 [2012 Metric], LQW21FT_0H Series](https://www.element14.cn/productimages/standard/en_GB/3773337-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW21FT1R0M0HL.Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3773337RL
Cut Tape3773337
Product RangeLQW21FT_0H Series
Your Part Number
1,410 In Stock
Need more?
1,410 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.170 | CNY10.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.170 (CNY11.4921) |
| 50+ | CNY8.320 (CNY9.4016) |
| 100+ | CNY7.440 (CNY8.4072) |
| 250+ | CNY6.970 (CNY7.8761) |
| 500+ | CNY6.320 (CNY7.1416) |
| 1500+ | CNY5.800 (CNY6.554) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW21FT1R0M0HL.Copy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3773337RL
Cut Tape3773337
Product RangeLQW21FT_0H Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.13ohm
Self Resonant Frequency320MHz
DC Current Rating700mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLQW21FT_0H Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.2mm
Product Height1.6mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
320MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.2mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
0.13ohm
DC Current Rating
700mA
Product Range
LQW21FT_0H Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
