Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18FT1R5K0HL Wirewound Inductor, AEC-Q200, 1.5 µH, 0.42 ohm, 260 MHz, 530 mA, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/4723233-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18FT1R5K0HLCopy
Manufacturer Standard Lead Time38 weeks
Order Code4723236
Product RangeLQW18FT_0H Series
Your Part Number
4,795 In Stock
Need more?
4,795 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.040 (CNY3.4352) |
| 50+ | CNY2.510 (CNY2.8363) |
| 250+ | CNY2.060 (CNY2.3278) |
| 500+ | CNY1.770 (CNY2.0001) |
| 1000+ | CNY1.740 (CNY1.9662) |
| 2500+ | CNY1.570 (CNY1.7741) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY15.20 (CNY17.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18FT1R5K0HLCopy
Manufacturer Standard Lead Time38 weeks
Order Code4723236
Product RangeLQW18FT_0H Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.42ohm
Self Resonant Frequency260MHz
DC Current Rating530mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18FT_0H Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.94mm
Product Height1.15mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
260MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.94mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.42ohm
DC Current Rating
530mA
Product Range
LQW18FT_0H Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
1.15mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
