Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18CNR30JL0D Wirewound Inductor, 300 nH, 0.19 ohm, 1.05 GHz, 650 mA, 0603 [1608 Metric], LQW18CN_L0 Series](https://www.element14.cn/productimages/standard/en_GB/3639604-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18CNR30JL0DCopy
Manufacturer Standard Lead Time32 weeks
Order Code4723226
Product RangeLQW18CN_L0 Series
Your Part Number
3,820 In Stock
Need more?
3,820 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.969 (CNY1.095) |
| 100+ | CNY0.801 (CNY0.9051) |
| 500+ | CNY0.729 (CNY0.8238) |
| 1000+ | CNY0.657 (CNY0.7424) |
| 2000+ | CNY0.592 (CNY0.669) |
| 4000+ | CNY0.527 (CNY0.5955) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY9.69 (CNY10.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18CNR30JL0DCopy
Manufacturer Standard Lead Time32 weeks
Order Code4723226
Product RangeLQW18CN_L0 Series
Technical Datasheet
Inductance300nH
DC Resistance Max0.19ohm
Self Resonant Frequency1.05GHz
DC Current Rating650mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18CN_L0 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
300nH
Self Resonant Frequency
1.05GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.19ohm
DC Current Rating
650mA
Product Range
LQW18CN_L0 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
