Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18CNR21J0HD Wirewound Inductor, 210 nH, 0.15 ohm, 720 MHz, 800 mA, 0603 [1608 Metric], LQW18CN_0H Series](https://www.element14.cn/productimages/standard/en_GB/4076371-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18CNR21J0HDCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4076379RL
Cut Tape4076379
Product RangeLQW18CN_0H Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.260 | CNY12.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.260 (CNY1.4238) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.939 (CNY1.0611) |
| 1000+ | CNY0.847 (CNY0.9571) |
| 2000+ | CNY0.774 (CNY0.8746) |
| 4000+ | CNY0.701 (CNY0.7921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18CNR21J0HDCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4076379RL
Cut Tape4076379
Product RangeLQW18CN_0H Series
Technical Datasheet
Inductance210nH
DC Resistance Max0.15ohm
Self Resonant Frequency720MHz
DC Current Rating800mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18CN_0H Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
210nH
Self Resonant Frequency
720MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.15ohm
DC Current Rating
800mA
Product Range
LQW18CN_0H Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
