Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18CNR16J0ZD Wirewound Inductor, AEC-Q200, 160 nH, 0.1 ohm, 900 MHz, 1 A, 0603 [1608 Metric], LQW18CN_0Z Series](https://www.element14.cn/productimages/standard/en_GB/1762623-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18CNR16J0ZDCopy
Order Code
Re-Reel3639624RL
Cut Tape3639624
Product RangeLQW18CN_0Z Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18CNR16J0ZDCopy
Order Code
Re-Reel3639624RL
Cut Tape3639624
Product RangeLQW18CN_0Z Series
Technical Datasheet
Inductance160nH
DC Resistance Max0.1ohm
Self Resonant Frequency900MHz
DC Current Rating1A
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18CN_0Z Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Technical Specifications
Inductance
160nH
Self Resonant Frequency
900MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
DC Resistance Max
0.1ohm
DC Current Rating
1A
Product Range
LQW18CN_0Z Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
