Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18CNR12JL0D Wirewound Inductor, 115 nH, 0.10 ohm, 1.5 GHz, 950 mA, 0603 [1608 Metric], LQW18CN_L0 Series](https://www.element14.cn/productimages/standard/en_GB/3639604-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18CNR12JL0DCopy
Order Code4723224
Product RangeLQW18CN_L0 Series
Your Part Number
3,900 In Stock
Need more?
3,900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.930 (CNY1.0509) |
| 100+ | CNY0.770 (CNY0.8701) |
| 500+ | CNY0.702 (CNY0.7933) |
| 1000+ | CNY0.634 (CNY0.7164) |
| 2000+ | CNY0.596 (CNY0.6735) |
| 4000+ | CNY0.557 (CNY0.6294) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY9.30 (CNY10.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18CNR12JL0DCopy
Order Code4723224
Product RangeLQW18CN_L0 Series
Technical Datasheet
Inductance115nH
DC Resistance Max0.10ohm
Self Resonant Frequency1.5GHz
DC Current Rating950mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18CN_L0 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
115nH
Self Resonant Frequency
1.5GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.10ohm
DC Current Rating
950mA
Product Range
LQW18CN_L0 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
