Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18CNR10K0HD Wirewound Inductor, 100 nH, 0.1 ohm, 1.26 GHz, 1 A, 0603 [1608 Metric], LQW18CN_0H Series](https://www.element14.cn/productimages/standard/en_GB/4076371-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18CNR10K0HDCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4076376RL
Cut Tape4076376
Product RangeLQW18CN_0H Series
Your Part Number
2,550 In Stock
Need more?
2,550 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.280 | CNY12.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.280 (CNY1.4464) |
| 100+ | CNY1.070 (CNY1.2091) |
| 500+ | CNY0.966 (CNY1.0916) |
| 1000+ | CNY0.862 (CNY0.9741) |
| 2000+ | CNY0.782 (CNY0.8837) |
| 4000+ | CNY0.701 (CNY0.7921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18CNR10K0HDCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel4076376RL
Cut Tape4076376
Product RangeLQW18CN_0H Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.1ohm
Self Resonant Frequency1.26GHz
DC Current Rating1A
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18CN_0H Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1.26GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.1ohm
DC Current Rating
1A
Product Range
LQW18CN_0H Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
