Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18CA56NJ00D Wirewound Inductor, 56 nH, 0.04 ohm, 2.2 GHz, 1.85 A, 0603 [1608 Metric], LQW18CA_00 Series](https://www.element14.cn/productimages/standard/en_GB/3639604-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18CA56NJ00DCopy
Order Code
Re-Reel3639606RL
Cut Tape3639606
Product RangeLQW18CA_00 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.590 | CNY25.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.590 (CNY2.9267) |
| 100+ | CNY2.140 (CNY2.4182) |
| 500+ | CNY1.950 (CNY2.2035) |
| 1000+ | CNY1.760 (CNY1.9888) |
| 2000+ | CNY1.630 (CNY1.8419) |
| 4000+ | CNY1.500 (CNY1.695) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18CA56NJ00DCopy
Order Code
Re-Reel3639606RL
Cut Tape3639606
Product RangeLQW18CA_00 Series
Technical Datasheet
Inductance56nH
DC Resistance Max0.04ohm
Self Resonant Frequency2.2GHz
DC Current Rating1.85A
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18CA_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56nH
Self Resonant Frequency
2.2GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.04ohm
DC Current Rating
1.85A
Product Range
LQW18CA_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
