Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18AS68NG00D Wirewound Inductor, 68 nH, 0.34 ohm, 1.7 GHz, 600 mA, 0603 [1608 Metric], LQW18AS_00 Series](https://www.element14.cn/productimages/standard/en_GB/3356892-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18AS68NG00DCopy
Manufacturer Standard Lead Time39 weeks
Order Code3352392
Product RangeLQW18AS_00 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.733 (CNY0.8283) |
| 100+ | CNY0.603 (CNY0.6814) |
| 500+ | CNY0.550 (CNY0.6215) |
| 1000+ | CNY0.497 (CNY0.5616) |
| 2000+ | CNY0.436 (CNY0.4927) |
| 4000+ | CNY0.375 (CNY0.4238) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY7.33 (CNY8.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18AS68NG00DCopy
Manufacturer Standard Lead Time39 weeks
Order Code3352392
Product RangeLQW18AS_00 Series
Technical Datasheet
Inductance68nH
DC Resistance Max0.34ohm
Self Resonant Frequency1.7GHz
DC Current Rating600mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AS_00 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68nH
Self Resonant Frequency
1.7GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.34ohm
DC Current Rating
600mA
Product Range
LQW18AS_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
