Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18AS47NG00D Wirewound Inductor, 47 nH, 0.28 ohm, 2 GHz, 600 mA, 0603 [1608 Metric], LQW18AS_00 Series](https://www.element14.cn/productimages/standard/en_GB/3356892-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18AS47NG00DCopy
Order Code3352375
Product RangeLQW18AS_00 Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.407 (CNY0.4599) |
| 20000+ | CNY0.385 (CNY0.435) |
| 40000+ | CNY0.378 (CNY0.4271) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
CNY1,628.00 (CNY1,839.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18AS47NG00DCopy
Order Code3352375
Product RangeLQW18AS_00 Series
Technical Datasheet
Inductance47nH
DC Resistance Max0.28ohm
Self Resonant Frequency2GHz
DC Current Rating600mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AS_00 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
47nH
Self Resonant Frequency
2GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.28ohm
DC Current Rating
600mA
Product Range
LQW18AS_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
