Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18AS11NJ0CD Wirewound Inductor, 11 nH, 0.086 ohm, 4 GHz, 700 mA, 0603 [1608 Metric], LQW18AS_0C Series](https://www.element14.cn/productimages/standard/en_GB/FS324-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18AS11NJ0CDCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3263610RL
Cut Tape3263610
Product RangeLQW18AS_0C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.780 | CNY27.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.780 (CNY3.1414) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.500 (CNY1.695) |
| 2000+ | CNY1.490 (CNY1.6837) |
| 4000+ | CNY1.480 (CNY1.6724) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18AS11NJ0CDCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3263610RL
Cut Tape3263610
Product RangeLQW18AS_0C Series
Technical Datasheet
Inductance11nH
DC Resistance Max0.086ohm
Self Resonant Frequency4GHz
DC Current Rating700mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AS_0C Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
11nH
Self Resonant Frequency
4GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.086ohm
DC Current Rating
700mA
Product Range
LQW18AS_0C Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
