Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18ANR27G80D Wirewound Inductor, 270 nH, 2.42 ohm, 1.25 GHz, 260 mA, 0603 [1608 Metric], LQW18AN_80 Series](https://www.element14.cn/productimages/standard/en_GB/1404894-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18ANR27G80DCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3471563RL
Cut Tape3471563
Product RangeLQW18AN_80 Series
Your Part Number
3,557 In Stock
Need more?
3,557 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.907 | CNY9.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.907 (CNY1.0249) |
| 100+ | CNY0.747 (CNY0.8441) |
| 500+ | CNY0.683 (CNY0.7718) |
| 1000+ | CNY0.618 (CNY0.6983) |
| 2000+ | CNY0.561 (CNY0.6339) |
| 4000+ | CNY0.504 (CNY0.5695) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18ANR27G80DCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3471563RL
Cut Tape3471563
Product RangeLQW18AN_80 Series
Technical Datasheet
Inductance270nH
DC Resistance Max2.42ohm
Self Resonant Frequency1.25GHz
DC Current Rating260mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AN_80 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.65mm
Product Width0.99mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
270nH
Self Resonant Frequency
1.25GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.99mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
2.42ohm
DC Current Rating
260mA
Product Range
LQW18AN_80 Series
Inductor Construction
Unshielded
Product Length
1.65mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
