Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18ANR22J8ZD Wirewound Inductor, AEC-Q200, 220 nH, 2.08 ohm, 1.33 GHz, 280 mA, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/1404894-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18ANR22J8ZDCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3471562RL
Cut Tape3471562
Product RangeLQW18AN_8Z Series
Your Part Number
330 In Stock
8,000 more incoming. You can reserve stock now
60 Next business day delivery available(Shanghai stock)
270 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.670 | CNY6.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.670 (CNY0.7571) |
| 100+ | CNY0.550 (CNY0.6215) |
| 500+ | CNY0.476 (CNY0.5379) |
| 1000+ | CNY0.450 (CNY0.5085) |
| 2000+ | CNY0.407 (CNY0.4599) |
| 4000+ | CNY0.385 (CNY0.435) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18ANR22J8ZDCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3471562RL
Cut Tape3471562
Product RangeLQW18AN_8Z Series
Technical Datasheet
Inductance220nH
DC Resistance Max2.08ohm
Self Resonant Frequency1.33GHz
DC Current Rating280mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AN_8Z Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.65mm
Product Width0.99mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
1.33GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.99mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
2.08ohm
DC Current Rating
280mA
Product Range
LQW18AN_8Z Series
Inductor Construction
Unshielded
Product Length
1.65mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
