Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18AN6N8D10D Wirewound Inductor, 6.8 nH, 0.045 ohm, 7 GHz, 900 mA, 0603 [1608 Metric], LQW18AN_10 Series](https://www.element14.cn/productimages/standard/en_GB/1404894-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18AN6N8D10DCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3471538RL
Cut Tape3471538
Product RangeLQW18AN_10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.793 | CNY7.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.793 (CNY0.8961) |
| 100+ | CNY0.657 (CNY0.7424) |
| 500+ | CNY0.600 (CNY0.678) |
| 1000+ | CNY0.542 (CNY0.6125) |
| 2000+ | CNY0.489 (CNY0.5526) |
| 4000+ | CNY0.435 (CNY0.4916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18AN6N8D10DCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3471538RL
Cut Tape3471538
Product RangeLQW18AN_10 Series
Technical Datasheet
Inductance6.8nH
DC Resistance Max0.045ohm
Self Resonant Frequency7GHz
DC Current Rating900mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AN_10 Series
Inductance Tolerance± 0.5nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8nH
Self Resonant Frequency
7GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.5nH
Core Material
Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.045ohm
DC Current Rating
900mA
Product Range
LQW18AN_10 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
