Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18AN41NG80D Wirewound Inductor, 41 nH, 0.16 ohm, 3.28 GHz, 1 A, 0603 [1608 Metric], LQW18AN_80 Series](https://www.element14.cn/productimages/standard/en_GB/3352282-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18AN41NG80DCopy
Manufacturer Standard Lead Time37 weeks
Order Code3357076
Product RangeLQW18AN_80 Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.821 (CNY0.9277) |
| 100+ | CNY0.676 (CNY0.7639) |
| 500+ | CNY0.618 (CNY0.6983) |
| 1000+ | CNY0.559 (CNY0.6317) |
| 2000+ | CNY0.515 (CNY0.582) |
| 4000+ | CNY0.470 (CNY0.5311) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY8.21 (CNY9.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18AN41NG80DCopy
Manufacturer Standard Lead Time37 weeks
Order Code3357076
Product RangeLQW18AN_80 Series
Technical Datasheet
Inductance41nH
DC Resistance Max0.16ohm
Self Resonant Frequency3.28GHz
DC Current Rating1A
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AN_80 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.65mm
Product Width0.99mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
41nH
Self Resonant Frequency
3.28GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.99mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.16ohm
DC Current Rating
1A
Product Range
LQW18AN_80 Series
Inductor Construction
Unshielded
Product Length
1.65mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
