Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18AN3N6C00D Wirewound Inductor, 3.6 nH, 0.059 ohm, 6 GHz, 850 mA, 0603 [1608 Metric], LQW18AN_00 Series](https://www.element14.cn/productimages/standard/en_GB/1404894-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18AN3N6C00DCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3471517RL
Cut Tape3471517
Product RangeLQW18AN_00 Series
Your Part Number
2,439 In Stock
Need more?
2,439 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.756 | CNY7.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.756 (CNY0.8543) |
| 100+ | CNY0.588 (CNY0.6644) |
| 500+ | CNY0.565 (CNY0.6384) |
| 1000+ | CNY0.474 (CNY0.5356) |
| 2000+ | CNY0.443 (CNY0.5006) |
| 4000+ | CNY0.412 (CNY0.4656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18AN3N6C00DCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3471517RL
Cut Tape3471517
Product RangeLQW18AN_00 Series
Technical Datasheet
Inductance3.6nH
DC Resistance Max0.059ohm
Self Resonant Frequency6GHz
DC Current Rating850mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AN_00 Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.6nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.059ohm
DC Current Rating
850mA
Product Range
LQW18AN_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
