Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18AN36NG00D Wirewound Inductor, 36 nH, 0.26 ohm, 2.9 GHz, 400 mA, 0603 [1608 Metric], LQW18AN_00 Series](https://www.element14.cn/productimages/standard/en_GB/1404894-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18AN36NG00DCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3471513RL
Cut Tape3471513
Product RangeLQW18AN_00 Series
Your Part Number
842 In Stock
Need more?
842 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.877 | CNY8.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.877 (CNY0.991) |
| 100+ | CNY0.710 (CNY0.8023) |
| 500+ | CNY0.657 (CNY0.7424) |
| 1000+ | CNY0.557 (CNY0.6294) |
| 2000+ | CNY0.504 (CNY0.5695) |
| 4000+ | CNY0.451 (CNY0.5096) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18AN36NG00DCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3471513RL
Cut Tape3471513
Product RangeLQW18AN_00 Series
Technical Datasheet
Inductance36nH
DC Resistance Max0.26ohm
Self Resonant Frequency2.9GHz
DC Current Rating400mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AN_00 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
36nH
Self Resonant Frequency
2.9GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.26ohm
DC Current Rating
400mA
Product Range
LQW18AN_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
