Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18AN30NG00D. Wirewound Inductor, 30 nH, 0.23 ohm, 3.3 GHz, 420 mA, 0603 [1608 Metric], LQW18AN_00 Series](https://www.element14.cn/productimages/standard/en_GB/1404894-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18AN30NG00D.Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3471508RL
Cut Tape3471508
Product RangeLQW18AN_00 Series
Your Part Number
3,500 In Stock
Need more?
3,500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.892 | CNY8.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.892 (CNY1.008) |
| 100+ | CNY0.729 (CNY0.8238) |
| 500+ | CNY0.652 (CNY0.7368) |
| 1000+ | CNY0.612 (CNY0.6916) |
| 2000+ | CNY0.555 (CNY0.6272) |
| 4000+ | CNY0.508 (CNY0.574) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18AN30NG00D.Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3471508RL
Cut Tape3471508
Product RangeLQW18AN_00 Series
Technical Datasheet
Inductance30nH
DC Resistance Max0.23ohm
Self Resonant Frequency3.3GHz
DC Current Rating420mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AN_00 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
30nH
Self Resonant Frequency
3.3GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.23ohm
DC Current Rating
420mA
Product Range
LQW18AN_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
