Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18AN13NJ00D Wirewound Inductor, 13 nH, 0.13 ohm, 6 GHz, 600 mA, 0603 [1608 Metric], LQW18AN_00 Series](https://www.element14.cn/productimages/standard/en_GB/1404894-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18AN13NJ00DCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3471491RL
Cut Tape3471491
Product RangeLQW18AN_00 Series
Your Part Number
3,494 In Stock
Need more?
3,494 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.710 | CNY7.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.710 (CNY0.8023) |
| 100+ | CNY0.588 (CNY0.6644) |
| 500+ | CNY0.538 (CNY0.6079) |
| 1000+ | CNY0.488 (CNY0.5514) |
| 2000+ | CNY0.439 (CNY0.4961) |
| 4000+ | CNY0.389 (CNY0.4396) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18AN13NJ00DCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3471491RL
Cut Tape3471491
Product RangeLQW18AN_00 Series
Technical Datasheet
Inductance13nH
DC Resistance Max0.13ohm
Self Resonant Frequency6GHz
DC Current Rating600mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AN_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
13nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.13ohm
DC Current Rating
600mA
Product Range
LQW18AN_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
