Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15AW82NG80D Wirewound Inductor, 82 nH, 0.87 ohm, 1.7 GHz, 370 mA, 0402 [1005 Metric], LQW15AW_80 Series](https://www.element14.cn/productimages/standard/en_GB/1762623-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15AW82NG80DCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3639556RL
Cut Tape3639556
Product RangeLQW15AW_80 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.640 | CNY1.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.640 (CNY1.8532) |
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY1.020 (CNY1.1526) |
| 2500+ | CNY0.896 (CNY1.0125) |
| 5000+ | CNY0.813 (CNY0.9187) |
| 10000+ | CNY0.731 (CNY0.826) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AW82NG80DCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3639556RL
Cut Tape3639556
Product RangeLQW15AW_80 Series
Technical Datasheet
Inductance82nH
DC Resistance Max0.87ohm
Self Resonant Frequency1.7GHz
DC Current Rating370mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AW_80 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.02mm
Product Width0.61mm
Product Height0.61mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
82nH
Self Resonant Frequency
1.7GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.61mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.87ohm
DC Current Rating
370mA
Product Range
LQW15AW_80 Series
Inductor Construction
Unshielded
Product Length
1.02mm
Product Height
0.61mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
