Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15AN7N3G00D Wirewound Inductor, 7.3 nH, 0.13 ohm, 6 GHz, 570 mA, 0402 [1005 Metric], LQW15AN_00 Series](https://www.element14.cn/productimages/standard/en_GB/1404894-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15AN7N3G00DCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel3471478RL
Cut Tape3471478
Product RangeLQW15AN_00 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.717 | CNY7.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.717 (CNY0.8102) |
| 100+ | CNY0.595 (CNY0.6724) |
| 500+ | CNY0.572 (CNY0.6464) |
| 2500+ | CNY0.488 (CNY0.5514) |
| 5000+ | CNY0.412 (CNY0.4656) |
| 10000+ | CNY0.382 (CNY0.4317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN7N3G00DCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel3471478RL
Cut Tape3471478
Product RangeLQW15AN_00 Series
Technical Datasheet
Inductance7.3nH
DC Resistance Max0.13ohm
Self Resonant Frequency6GHz
DC Current Rating570mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_00 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.3nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.13ohm
DC Current Rating
570mA
Product Range
LQW15AN_00 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
