Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15AN5N1B8ZD Wirewound Inductor, AEC-Q200, 5.1 nH, 0.04 ohm, 8 GHz, 1.77 A, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/3352282-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15AN5N1B8ZDCopy
Manufacturer Standard Lead Time32 weeks
Order Code3356212
Product RangeLQW15AN_8Z Series
Your Part Number
9,890 In Stock
Need more?
9,890 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.070 (CNY1.2091) |
| 100+ | CNY0.869 (CNY0.982) |
| 500+ | CNY0.763 (CNY0.8622) |
| 2500+ | CNY0.664 (CNY0.7503) |
| 5000+ | CNY0.618 (CNY0.6983) |
| 10000+ | CNY0.557 (CNY0.6294) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY10.70 (CNY12.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN5N1B8ZDCopy
Manufacturer Standard Lead Time32 weeks
Order Code3356212
Product RangeLQW15AN_8Z Series
Technical Datasheet
Inductance5.1nH
DC Resistance Max0.04ohm
Self Resonant Frequency8GHz
DC Current Rating1.77A
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_8Z Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.1nH
Self Resonant Frequency
8GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.04ohm
DC Current Rating
1.77A
Product Range
LQW15AN_8Z Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
