Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15AN47NJ8ZD Wirewound Inductor, AEC-Q200, 47 nH, 0.648 ohm, 3.2 GHz, 440 mA, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/3352282-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15AN47NJ8ZDCopy
Manufacturer Standard Lead Time35 weeks
Order Code3356022
Product RangeLQW15AN_8Z Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.848 (CNY0.9582) |
| 100+ | CNY0.704 (CNY0.7955) |
| 500+ | CNY0.614 (CNY0.6938) |
| 2500+ | CNY0.531 (CNY0.600) |
| 5000+ | CNY0.490 (CNY0.5537) |
| 10000+ | CNY0.456 (CNY0.5153) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY8.48 (CNY9.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN47NJ8ZDCopy
Manufacturer Standard Lead Time35 weeks
Order Code3356022
Product RangeLQW15AN_8Z Series
Technical Datasheet
Inductance47nH
DC Resistance Max0.648ohm
Self Resonant Frequency3.2GHz
DC Current Rating440mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_8Z Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47nH
Self Resonant Frequency
3.2GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.648ohm
DC Current Rating
440mA
Product Range
LQW15AN_8Z Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
