Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15AN47NJ00D Wirewound Inductor, 47 nH, 1.08 ohm, 2.9 GHz, 210 mA, 0402 [1005 Metric], LQW15AN_00 Series](https://www.element14.cn/productimages/standard/en_GB/1762623-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15AN47NJ00DCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2840166RL
Cut Tape2840166
Product RangeLQW15AN_00 Series
Your Part Number
38,958 In Stock
120,000 more incoming. You can reserve stock now
38,958 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.671 | CNY6.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.671 (CNY0.7582) |
| 100+ | CNY0.557 (CNY0.6294) |
| 500+ | CNY0.501 (CNY0.5661) |
| 2500+ | CNY0.444 (CNY0.5017) |
| 5000+ | CNY0.382 (CNY0.4317) |
| 10000+ | CNY0.352 (CNY0.3978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN47NJ00DCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2840166RL
Cut Tape2840166
Product RangeLQW15AN_00 Series
Technical Datasheet
Inductance47nH
DC Resistance Max1.08ohm
Self Resonant Frequency2.9GHz
DC Current Rating210mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47nH
Self Resonant Frequency
2.9GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.08ohm
DC Current Rating
210mA
Product Range
LQW15AN_00 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
