Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15AN40NG00D Wirewound Inductor, 40 nH, 0.7 ohm, 3 GHz, 250 mA, 0402 [1005 Metric], LQW15AN_00 Series](https://www.element14.cn/productimages/standard/en_GB/1404894-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15AN40NG00DCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3471466RL
Cut Tape3471466
Product RangeLQW15AN_00 Series
Your Part Number
2,874 In Stock
Need more?
2,874 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.733 | CNY7.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.733 (CNY0.8283) |
| 100+ | CNY0.451 (CNY0.5096) |
| 500+ | CNY0.428 (CNY0.4836) |
| 2500+ | CNY0.411 (CNY0.4644) |
| 5000+ | CNY0.393 (CNY0.4441) |
| 10000+ | CNY0.375 (CNY0.4238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN40NG00DCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3471466RL
Cut Tape3471466
Product RangeLQW15AN_00 Series
Technical Datasheet
Inductance40nH
DC Resistance Max0.7ohm
Self Resonant Frequency3GHz
DC Current Rating250mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_00 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
40nH
Self Resonant Frequency
3GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.7ohm
DC Current Rating
250mA
Product Range
LQW15AN_00 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
