Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15AN33NJ00D Wirewound Inductor, 33 nH, 0.63 ohm, 3.2 GHz, 260 mA, 0402 [1005 Metric], LQW15AN_00 Series](https://www.element14.cn/productimages/standard/en_GB/1762623-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15AN33NJ00DCopy
Order Code
Full Reel4387672
Re-Reel2840161RL
Cut Tape2840161
Product RangeLQW15AN_00 Series
Your Part Number
25,927 In Stock
Need more?
25,927 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | CNY0.834 | CNY0.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.470 (CNY1.6611) |
| 100+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY1.100 (CNY1.243) |
| 2500+ | CNY0.990 (CNY1.1187) |
| 5000+ | CNY0.851 (CNY0.9616) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.834 (CNY0.9424) |
| 50000+ | CNY0.683 (CNY0.7718) |
| 100000+ | CNY0.610 (CNY0.6893) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN33NJ00DCopy
Order Code
Full Reel4387672
Re-Reel2840161RL
Cut Tape2840161
Product RangeLQW15AN_00 Series
Technical Datasheet
Inductance33nH
DC Resistance Max0.63ohm
Self Resonant Frequency3.2GHz
DC Current Rating260mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33nH
Self Resonant Frequency
3.2GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.63ohm
DC Current Rating
260mA
Product Range
LQW15AN_00 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
