Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15AN22NJ00D Wirewound Inductor, 22 nH, 0.3 ohm, 4 GHz, 310 mA, 0402 [1005 Metric], LQW15AN_00 Series](https://www.element14.cn/productimages/standard/en_GB/1762623-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15AN22NJ00DCopy
Manufacturer Standard Lead Time36 weeks
Order Code4387671
Product RangeLQW15AN_00 Series
Your Part Number
30,000 In Stock
Need more?
30,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.819 (CNY0.9255) |
| 50000+ | CNY0.670 (CNY0.7571) |
| 100000+ | CNY0.598 (CNY0.6757) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
CNY8,190.00 (CNY9,254.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN22NJ00DCopy
Manufacturer Standard Lead Time36 weeks
Order Code4387671
Product RangeLQW15AN_00 Series
Technical Datasheet
Inductance22nH
DC Resistance Max0.3ohm
Self Resonant Frequency4GHz
DC Current Rating310mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
22nH
Self Resonant Frequency
4GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (17-Dec-2015)
DC Resistance Max
0.3ohm
DC Current Rating
310mA
Product Range
LQW15AN_00 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
