Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15AN1N5C80D Wirewound Inductor, 1.5 nH, 0.028 ohm, 18 GHz, 2.1 A, 0402 [1005 Metric], LQW15AN_80 Series](https://www.element14.cn/productimages/standard/en_GB/3352282-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15AN1N5C80DCopy
Manufacturer Standard Lead Time32 weeks
Order Code3355651
Product RangeLQW15AN_80 Series
Your Part Number
13,000 In Stock
Need more?
13,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.938 (CNY1.0599) |
| 100+ | CNY0.740 (CNY0.8362) |
| 500+ | CNY0.710 (CNY0.8023) |
| 2500+ | CNY0.565 (CNY0.6384) |
| 5000+ | CNY0.550 (CNY0.6215) |
| 10000+ | CNY0.511 (CNY0.5774) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY9.38 (CNY10.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN1N5C80DCopy
Manufacturer Standard Lead Time32 weeks
Order Code3355651
Product RangeLQW15AN_80 Series
Technical Datasheet
Inductance1.5nH
DC Resistance Max0.028ohm
Self Resonant Frequency18GHz
DC Current Rating2.1A
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_80 Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5nH
Self Resonant Frequency
18GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.028ohm
DC Current Rating
2.1A
Product Range
LQW15AN_80 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
