Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15AN18NG80D Wirewound Inductor, 18 nH, 0.13 ohm, 5.2 GHz, 1.05 A, 0402 [1005 Metric], LQW15AN_80 Series](https://www.element14.cn/productimages/standard/en_GB/1404894-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15AN18NG80DCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3471449RL
Cut Tape3471449
Product RangeLQW15AN_80 Series
Your Part Number
10,362 In Stock
60,000 more incoming. You can reserve stock now
10,362 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.030 | CNY10.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY0.847 (CNY0.9571) |
| 500+ | CNY0.759 (CNY0.8577) |
| 2500+ | CNY0.671 (CNY0.7582) |
| 5000+ | CNY0.641 (CNY0.7243) |
| 10000+ | CNY0.588 (CNY0.6644) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN18NG80DCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3471449RL
Cut Tape3471449
Product RangeLQW15AN_80 Series
Technical Datasheet
Inductance18nH
DC Resistance Max0.13ohm
Self Resonant Frequency5.2GHz
DC Current Rating1.05A
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_80 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18nH
Self Resonant Frequency
5.2GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.13ohm
DC Current Rating
1.05A
Product Range
LQW15AN_80 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
