Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15AN13NG80D Wirewound Inductor, 13 nH, 0.093 ohm, 5.2 GHz, 1.24 A, 0402 [1005 Metric], LQW15AN_80 Series](https://www.element14.cn/productimages/standard/en_GB/1404894-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15AN13NG80DCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3471444RL
Cut Tape3471444
Product RangeLQW15AN_80 Series
Your Part Number
9,450 In Stock
Need more?
9,450 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.934 | CNY9.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.934 (CNY1.0554) |
| 100+ | CNY0.776 (CNY0.8769) |
| 500+ | CNY0.707 (CNY0.7989) |
| 2500+ | CNY0.638 (CNY0.7209) |
| 5000+ | CNY0.559 (CNY0.6317) |
| 10000+ | CNY0.515 (CNY0.582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN13NG80DCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel3471444RL
Cut Tape3471444
Product RangeLQW15AN_80 Series
Technical Datasheet
Inductance13nH
DC Resistance Max0.093ohm
Self Resonant Frequency5.2GHz
DC Current Rating1.24A
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_80 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
13nH
Self Resonant Frequency
5.2GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.093ohm
DC Current Rating
1.24A
Product Range
LQW15AN_80 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
