Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW04AN43NJ20D Wirewound Inductor, 43 nH, 1.6 ohm, 3.45 GHz, 145 mA, 03015 [0804 Metric], LQW04AN_20 Series](https://www.element14.cn/productimages/standard/en_GB/3224990-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW04AN43NJ20DCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3224996RL
Cut Tape3224996
Product RangeLQW04AN_20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.170 | CNY21.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.170 (CNY2.4521) |
| 100+ | CNY1.780 (CNY2.0114) |
| 500+ | CNY1.550 (CNY1.7515) |
| 2500+ | CNY1.360 (CNY1.5368) |
| 5000+ | CNY1.340 (CNY1.5142) |
| 10000+ | CNY1.310 (CNY1.4803) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW04AN43NJ20DCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3224996RL
Cut Tape3224996
Product RangeLQW04AN_20 Series
Technical Datasheet
Inductance43nH
DC Resistance Max1.6ohm
Self Resonant Frequency3.45GHz
DC Current Rating145mA
Inductor Case / Package03015 [0804 Metric]
Product RangeLQW04AN_20 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.8mm
Product Width0.4mm
Product Height0.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
43nH
Self Resonant Frequency
3.45GHz
Inductor Case / Package
03015 [0804 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.4mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.6ohm
DC Current Rating
145mA
Product Range
LQW04AN_20 Series
Inductor Construction
Unshielded
Product Length
0.8mm
Product Height
0.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
