Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW04AN36NJ20D Wirewound Inductor, 36 nH, 1.4 ohm, 3.8 GHz, 155 mA, 03015 [0804 Metric], LQW04AN_20 Series](https://www.element14.cn/productimages/standard/en_GB/3224990-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW04AN36NJ20DCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3224991RL
Cut Tape3224991
Product RangeLQW04AN_20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.980 | CNY29.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.980 (CNY3.3674) |
| 100+ | CNY2.930 (CNY3.3109) |
| 500+ | CNY2.870 (CNY3.2431) |
| 2500+ | CNY2.810 (CNY3.1753) |
| 5000+ | CNY2.750 (CNY3.1075) |
| 10000+ | CNY2.690 (CNY3.0397) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW04AN36NJ20DCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3224991RL
Cut Tape3224991
Product RangeLQW04AN_20 Series
Technical Datasheet
Inductance36nH
DC Resistance Max1.4ohm
Self Resonant Frequency3.8GHz
DC Current Rating155mA
Inductor Case / Package03015 [0804 Metric]
Product RangeLQW04AN_20 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.8mm
Product Width0.4mm
Product Height0.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
36nH
Self Resonant Frequency
3.8GHz
Inductor Case / Package
03015 [0804 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.4mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1.4ohm
DC Current Rating
155mA
Product Range
LQW04AN_20 Series
Inductor Construction
Unshielded
Product Length
0.8mm
Product Height
0.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
