Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP03TQ10NH02D Thin Film Inductor, 10 nH, 0.69 ohm, 4.5 GHz, 250 mA, 0201 [0603 Metric], LQP03TQ_02 Series](https://www.element14.cn/productimages/standard/en_GB/2871286-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP03TQ10NH02DCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2871293RL
Cut Tape2871293
Product RangeLQP03TQ_02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.268 | CNY2.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.268 (CNY0.3028) |
| 100+ | CNY0.222 (CNY0.2509) |
| 500+ | CNY0.199 (CNY0.2249) |
| 2500+ | CNY0.176 (CNY0.1989) |
| 7500+ | CNY0.146 (CNY0.165) |
| 15000+ | CNY0.139 (CNY0.1571) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03TQ10NH02DCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2871293RL
Cut Tape2871293
Product RangeLQP03TQ_02 Series
Technical Datasheet
Inductance10nH
DC Resistance Max0.69ohm
Self Resonant Frequency4.5GHz
DC Current Rating250mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03TQ_02 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10nH
Self Resonant Frequency
4.5GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 3%
Core Material
Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.69ohm
DC Current Rating
250mA
Product Range
LQP03TQ_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
